2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12102R00FKTA

DigiKey Part Number
541-CRCW12102R00FKTATR-ND - Tape & Reel (TR)
541-CRCW12102R00FKTACT-ND - Cut Tape (CT)
541-CRCW12102R00FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12102R00FKTA
Description
RES SMD 2 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12102R00FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,276
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.46000RM1.46
10RM0.79600RM7.96
25RM0.64920RM16.23
50RM0.56740RM28.37
100RM0.50160RM50.16
250RM0.43560RM108.90
500RM0.39738RM198.69
1,000RM0.36713RM367.13
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.30663RM1,533.15
10,000RM0.29301RM2,930.10
15,000RM0.28638RM4,295.70
25,000RM0.27918RM6,979.50
35,000RM0.27506RM9,627.10
50,000RM0.27116RM13,558.00
Manufacturers Standard Package
Unit Price without VAT:RM1.46000
Unit Price with VAT:RM1.60600