
CRCW1210348RFKEA | |
|---|---|
DigiKey Part Number | 541-CRCW1210348RFKEATR-ND - Tape & Reel (TR) 541-CRCW1210348RFKEACT-ND - Cut Tape (CT) 541-CRCW1210348RFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210348RFKEA |
Description | RES SMD 348 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 348 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210348RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.41000 | RM4.10 |
| 25 | RM0.32480 | RM8.12 |
| 50 | RM0.27500 | RM13.75 |
| 100 | RM0.23720 | RM23.72 |
| 250 | RM0.19856 | RM49.64 |
| 500 | RM0.17644 | RM88.22 |
| 1,000 | RM0.15890 | RM158.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.12595 | RM629.75 |
| 10,000 | RM0.11810 | RM1,181.00 |
| 15,000 | RM0.11428 | RM1,714.20 |
| 25,000 | RM0.11014 | RM2,753.50 |
| 35,000 | RM0.10776 | RM3,771.60 |
| 50,000 | RM0.10552 | RM5,276.00 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

