CRCW1210357RFKTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: RM0.12595
Datasheet

Direct


Panasonic Industry
In Stock: 2,688
Unit Price: RM1.22000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 2,575
Unit Price: RM0.59000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: RM0.14446
Datasheet

Upgrade


Panasonic Industry
In Stock: 12,459
Unit Price: RM1.30000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: RM0.50039
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.14934
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.07853
Datasheet
357 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1210357RFKTA

DigiKey Part Number
CRCW1210357RFKTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW1210357RFKTA
Description
RES SMD 357 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
357 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1210357RFKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.28344RM1,417.20
Manufacturers Standard Package
Unit Price without VAT:RM0.28344
Unit Price with VAT:RM0.31178