
CRCW121056R0JNEA | |
|---|---|
DigiKey Part Number | 541-56VTR-ND - Tape & Reel (TR) 541-56VCT-ND - Cut Tape (CT) 541-56VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121056R0JNEA |
Description | RES SMD 56 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121056R0JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.37800 | RM3.78 |
| 25 | RM0.29800 | RM7.45 |
| 50 | RM0.25300 | RM12.65 |
| 100 | RM0.21670 | RM21.67 |
| 250 | RM0.18076 | RM45.19 |
| 500 | RM0.16012 | RM80.06 |
| 1,000 | RM0.14373 | RM143.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.11311 | RM565.55 |
| 10,000 | RM0.10578 | RM1,057.80 |
| 15,000 | RM0.10221 | RM1,533.15 |
| 25,000 | RM0.09834 | RM2,458.50 |
| 35,000 | RM0.09613 | RM3,364.55 |
| 50,000 | RM0.09403 | RM4,701.50 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

