
CRCW20101K00FKEFHP | |
|---|---|
DigiKey Part Number | 541-1.00KPTR-ND - Tape & Reel (TR) 541-1.00KPCT-ND - Cut Tape (CT) 541-1.00KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20101K00FKEFHP |
Description | RES SMD 1K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20101K00FKEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA20101K00FKEFHP | Vishay Dale | 2,805 | 541-3254-1-ND | RM2.56000 | Similar |
| CRS2010AFX-1001ELF | Bourns Inc. | 8 | CRS2010AFX-1001ELFCT-ND | RM3.11000 | Upgrade |
| RMCP2010FT1K00 | Stackpole Electronics Inc | 35,316 | RMCP2010FT1K00CT-ND | RM1.50000 | Upgrade |
| CMP2010AFX-1001ELF | Bourns Inc. | 3,999 | 118-CMP2010AFX-1001ELFCT-ND | RM1.89000 | Similar |
| CRS2010-FX-1001ELF | Bourns Inc. | 6,409 | CRS2010-FX-1001ELFCT-ND | RM2.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.20600 | RM12.06 |
| 25 | RM1.00880 | RM25.22 |
| 50 | RM0.89520 | RM44.76 |
| 100 | RM0.80450 | RM80.45 |
| 250 | RM0.71328 | RM178.32 |
| 500 | RM0.66034 | RM330.17 |
| 1,000 | RM0.61838 | RM618.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.57206 | RM2,288.24 |
| 8,000 | RM0.55093 | RM4,407.44 |
| 12,000 | RM0.54062 | RM6,487.44 |
| 20,000 | RM0.52945 | RM10,589.00 |
| 28,000 | RM0.52304 | RM14,645.12 |
| 40,000 | RM0.51699 | RM20,679.60 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |

