Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Similar
Similar

CRCW251257R6FKTG | |
|---|---|
DigiKey Part Number | CRCW251257R6FKTG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW251257R6FKTG |
Description | RES SMD 57.6 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 57.6 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251257R6FKTG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW251257R6FKEG | Vishay Dale | 0 | CRCW251257R6FKEG-ND | RM1.16697 | Direct |
| CRCW251257R6FKEGHP | Vishay Dale | 0 | CRCW251257R6FKEGHP-ND | RM1.03417 | Upgrade |
| ERJ-1TNF57R6U | Panasonic Industry | 0 | ERJ-1TNF57R6U-ND | RM0.95689 | Direct |
| RMCF2512FT57R6 | Stackpole Electronics Inc | 0 | RMCF2512FT57R6-ND | RM0.17626 | Direct |
| AC2512FK-0757R6L | YAGEO | 0 | AC2512FK-0757R6L-ND | RM0.32851 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.67284 | RM1,345.68 |
| Unit Price without VAT: | RM0.67284 |
|---|---|
| Unit Price with VAT: | RM0.74012 |









