Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

RC2512FK-0757R6L | |
|---|---|
DigiKey Part Number | RC2512FK-0757R6L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC2512FK-0757R6L |
Description | RES 57.6 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 57.6 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2512FK-0757R6L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2512FK-0757R6L | YAGEO | 0 | AC2512FK-0757R6L-ND | RM0.08338 | Upgrade |
| RHC2512FT57R6 | Stackpole Electronics Inc | 0 | RHC2512FT57R6-ND | RM0.29587 | Upgrade |
| CRCW251257R6FKEG | Vishay Dale | 0 | CRCW251257R6FKEG-ND | RM0.29619 | Similar |
| CRCW251257R6FKEGHP | Vishay Dale | 0 | CRCW251257R6FKEGHP-ND | RM0.26248 | Similar |
| CRCW251257R6FKTG | Vishay Dale | 0 | CRCW251257R6FKTG-ND | RM0.17077 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.23715 | RM948.60 |
| Unit Price without VAT: | RM0.23715 |
|---|---|
| Unit Price with VAT: | RM0.26087 |








