CSC10A01220RGPA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 1,991
Unit Price: RM12.29000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM18.17595
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM23.19587
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM6.55851
Datasheet
220 Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSC10A01220RGPA

DigiKey Part Number
CSC220DD-ND
Manufacturer
Manufacturer Product Number
CSC10A01220RGPA
Description
RES ARRAY 9 RES 220 OHM 10SIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
10
Manufacturer
Vishay Dale
Power Per Element
200mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Bussed
Package / Case
10-SIP
Resistance (Ohms)
220
Supplier Device Package
10-SIP
Tolerance
±2%
Size / Dimension
0.990" L x 0.098" W (25.15mm x 2.49mm)
Number of Resistors
9
Height - Seated (Max)
0.195" (4.95mm)
Resistor-Ratio-Drift
±50ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSC10A01220RGEKVishay Dale1,991CSC220CC-NDRM12.29000Parametric Equivalent
MSP10A01220RGEJVishay Dale0MSP10A01220RGEJ-NDRM18.17595Parametric Equivalent
MSP10C01220RGEJVishay Dale0MSP10C01220RGEJ-NDRM23.19587Parametric Equivalent
4310R-101-221Bourns Inc.04310R-1-221-NDRM6.55851Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
2,000RM9.40309RM18,806.18
Unit Price without VAT:RM9.40309
Unit Price with VAT:RM10.34340