CW00568R00JE12HE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM14.88690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,790
Unit Price: RM10.52000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM6.62094
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.98812
Datasheet
68 Ohms ±5% 6.5W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW00568R00JE12HE

DigiKey Part Number
CW00568R00JE12HE-ND
Manufacturer
Manufacturer Product Number
CW00568R00JE12HE
Description
RES 68 OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 6.5W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW00568R00JE12HE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-65°C ~ 350°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW00568R00JE12HSVishay Dale0CW00568R00JE12HS-NDRM14.88690Parametric Equivalent
CW00568R00JE73Vishay Dale1,790CWD-68RCT-NDRM10.52000Parametric Equivalent
CW00568R00JE73HEVishay Dale0CW00568R00JE73HE-NDRM6.62094Parametric Equivalent
CW00568R00JS73Vishay Dale0CWD-68TR-NDRM4.98812Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM15.32270RM1,532.27
Manufacturers Standard Package
Unit Price without VAT:RM15.32270
Unit Price with VAT:RM16.85497