68 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW00568R00JE73

DigiKey Part Number
CWD-68RTR-ND - Tape & Reel (TR)
CWD-68RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW00568R00JE73
Description
RES 68 OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW00568R00JE73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALSR0568R00JE12Vishay Dale39ALSR5J-68-NDRM8.94000Direct
In-Stock: 1,790
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM10.52000RM10.52
10RM7.01300RM70.13
25RM6.06120RM151.53
50RM5.46640RM273.32
100RM4.96050RM496.05
250RM4.40604RM1,101.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM4.14030RM2,070.15
1,000RM3.83969RM3,839.69
1,500RM3.68532RM5,527.98
2,500RM3.51068RM8,776.70
3,500RM3.40663RM11,923.20
5,000RM3.30497RM16,524.85
Manufacturers Standard Package
Unit Price without VAT:RM10.52000
Unit Price with VAT:RM11.57200