CW010200R0JB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 71
Unit Price: RM17.30000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM12.36880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 70
Unit Price: RM25.29000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM15.13590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 491
Unit Price: RM16.19000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM9.62770
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM10.66384
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM10.50088
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.24682
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM8.96814
Datasheet
200 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010200R0JB12

DigiKey Part Number
CW010200R0JB12-ND
Manufacturer
Manufacturer Product Number
CW010200R0JB12
Description
RES 200 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010200R0JB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM13.38260RM1,338.26
Manufacturers Standard Package
Unit Price without VAT:RM13.38260
Unit Price with VAT:RM14.72086