Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW010220R0JE12HE | |
|---|---|
DigiKey Part Number | CW010220R0JE12HE-ND |
Manufacturer | |
Manufacturer Product Number | CW010220R0JE12HE |
Description | RES 220 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 13W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010220R0JE12HE Models |
Category | Composition |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW010220R0JB12 | Vishay Dale | 0 | CW010220R0JB12-ND | RM13.38260 | Parametric Equivalent |
| CW010220R0JE12 | Vishay Dale | 5 | CW010220R0JE12-ND | RM17.02000 | Parametric Equivalent |
| CW010220R0JE73 | Vishay Dale | 384 | 541-CW010220R0JE73CT-ND | RM14.34000 | Parametric Equivalent |
| CW010220R0JE733 | Vishay Dale | 0 | CW010220R0JE733-ND | RM9.62770 | Parametric Equivalent |
| CW010220R0JE73HE | Vishay Dale | 0 | CW010220R0JE73HE-ND | RM10.66384 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM34.83000 | RM34.83 |
| 10 | RM23.99500 | RM239.95 |
| 25 | RM21.06160 | RM526.54 |
| 50 | RM19.22480 | RM961.24 |
| 100 | RM17.66420 | RM1,766.42 |
| 300 | RM15.65743 | RM4,697.23 |
| 500 | RM14.88706 | RM7,443.53 |
| 1,000 | RM13.97947 | RM13,979.47 |
| Unit Price without VAT: | RM34.83000 |
|---|---|
| Unit Price with VAT: | RM38.31300 |


