CW010220R0JE733 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM13.38260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 5
Unit Price: RM17.02000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM34.83000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 384
Unit Price: RM14.34000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM10.66384
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM10.50088
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.24682
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.24682
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM8.96814
Datasheet
220 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW010220R0JE733

DigiKey Part Number
CW010220R0JE733-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW010220R0JE733
Description
RES 220 OHM 13W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW010220R0JE733 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW010220R0JB12Vishay Dale0CW010220R0JB12-NDRM13.38260Parametric Equivalent
CW010220R0JE12Vishay Dale5CW010220R0JE12-NDRM17.02000Parametric Equivalent
CW010220R0JE12HEVishay Dale0CW010220R0JE12HE-NDRM34.83000Parametric Equivalent
CW010220R0JE73Vishay Dale384541-CW010220R0JE73CT-NDRM14.34000Parametric Equivalent
CW010220R0JE73HEVishay Dale0CW010220R0JE73HE-NDRM10.66384Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM9.62770RM4,813.85
Manufacturers Standard Package
Unit Price without VAT:RM9.62770
Unit Price with VAT:RM10.59047