Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW02B270R0JE12 | |
|---|---|
DigiKey Part Number | 541-CW02B270R0JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW02B270R0JE12 |
Description | CW-2B 270 5% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.25000 | RM15.25 |
| 10 | RM10.26000 | RM102.60 |
| 25 | RM8.90920 | RM222.73 |
| 50 | RM8.06280 | RM403.14 |
| 100 | RM7.34340 | RM734.34 |
| 300 | RM6.41787 | RM1,925.36 |
| 500 | RM6.06248 | RM3,031.24 |
| 1,000 | RM5.64377 | RM5,643.77 |
| 5,000 | RM4.89891 | RM24,494.55 |
| Unit Price without VAT: | RM15.25000 |
|---|---|
| Unit Price with VAT: | RM16.77500 |


