IDCP1813ER100M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 5,660
Unit Price: RM1.69930
Datasheet

Direct


Pulse Electronics
In Stock: 0
Unit Price: RM1.51466
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: RM1.81000
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: RM1.03084
Datasheet

Similar


Bourns Inc.
In Stock: 1,363
Unit Price: RM1.97000
Datasheet
10 µH Unshielded Drum Core, Wirewound Inductor 1.15 A 182mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDCP1813ER100M

DigiKey Part Number
IDCP1813ER100M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDCP1813ER100M
Description
FIXED IND 10UH 1.15A 182 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 1.15 A 182mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IDCP1813ER100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
182mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM0.92599RM5,555.94
Unit Price without VAT:RM0.92599
Unit Price with VAT:RM1.01859