MFR Recommended
Direct
Similar
Similar
Similar

IHLP4040DZER4R7M5A | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZER4R7M5ATR-ND - Tape & Reel (TR) 541-IHLP4040DZER4R7M5ACT-ND - Cut Tape (CT) 541-IHLP4040DZER4R7M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER4R7M5A |
Description | FIXED IND 4.7UH 9.8A 15.32 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 9.8 A 15.32mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER4R7M5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20.1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4040 | |
Size / Dimension | 0.425" L x 0.400" W (10.80mm x 10.16mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.48000 | RM5.48 |
| 10 | RM4.51500 | RM45.15 |
| 25 | RM4.17800 | RM104.45 |
| 50 | RM3.93920 | RM196.96 |
| 100 | RM3.71380 | RM371.38 |
| 250 | RM3.43584 | RM858.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.14720 | RM1,573.60 |
| 1,000 | RM2.96781 | RM2,967.81 |
| 1,500 | RM2.86771 | RM4,301.57 |
| 2,500 | RM2.74656 | RM6,866.40 |
| 3,500 | RM2.66964 | RM9,343.74 |
| 5,000 | RM2.59053 | RM12,952.65 |
| Unit Price without VAT: | RM5.48000 |
|---|---|
| Unit Price with VAT: | RM6.02800 |






