Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade



RCG12063K30JNEA | |
|---|---|
DigiKey Part Number | 541-1875-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCG12063K30JNEA |
Description | RES 3.3K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG12063K30JNEA Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12063K30JNEAC | Vishay Dale | 0 | CRCW12063K30JNEAC-ND | RM0.03093 | Direct |
| CRCW12063K30JNEBC | Vishay Dale | 0 | CRCW12063K30JNEBC-ND | RM0.03093 | Direct |
| CRCW12063K30JNEAHP | Vishay Dale | 34,572 | 541-3.3KUACT-ND | RM0.99000 | Upgrade |
| CRCW12063K30JNEA | Vishay Dale | 34,423 | 541-3.3KECT-ND | RM0.39000 | Similar |
| CRCW12063K30JNEB | Vishay Dale | 14,560 | 541-CRCW12063K30JNEBCT-ND | RM0.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.09684 | RM484.20 |
| Unit Price without VAT: | RM0.09684 |
|---|---|
| Unit Price with VAT: | RM0.10652 |








