
RCS06031K00JNEA | |
|---|---|
DigiKey Part Number | 541-2814-2-ND - Tape & Reel (TR) 541-2814-1-ND - Cut Tape (CT) 541-2814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06031K00JNEA |
Description | RES 1K OHM 5% 1/2W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06031K00JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS06031K00FKEA | Vishay Dale | 224,343 | 541-2788-1-ND | RM0.51000 | Parametric Equivalent |
| ERJ-PA3J102V | Panasonic Industry | 15,917 | P1KBZCT-ND | RM0.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.27200 | RM2.72 |
| 25 | RM0.21120 | RM5.28 |
| 50 | RM0.17660 | RM8.83 |
| 100 | RM0.14970 | RM14.97 |
| 250 | RM0.12260 | RM30.65 |
| 500 | RM0.10694 | RM53.47 |
| 1,000 | RM0.09464 | RM94.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07219 | RM360.95 |
| 10,000 | RM0.06670 | RM667.00 |
| 15,000 | RM0.06403 | RM960.45 |
| 25,000 | RM0.06114 | RM1,528.50 |
| 35,000 | RM0.05948 | RM2,081.80 |
| 50,000 | RM0.05792 | RM2,896.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

