
RCS060320K5FKEA | |
|---|---|
DigiKey Part Number | 541-RCS060320K5FKEATR-ND - Tape & Reel (TR) 541-RCS060320K5FKEACT-ND - Cut Tape (CT) 541-RCS060320K5FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060320K5FKEA |
Description | RES 20.5K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060320K5FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.27600 | RM2.76 |
| 25 | RM0.21280 | RM5.32 |
| 50 | RM0.17800 | RM8.90 |
| 100 | RM0.15090 | RM15.09 |
| 250 | RM0.12340 | RM30.85 |
| 500 | RM0.10780 | RM53.90 |
| 1,000 | RM0.09539 | RM95.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07280 | RM364.00 |
| 10,000 | RM0.06728 | RM672.80 |
| 15,000 | RM0.06460 | RM969.00 |
| 25,000 | RM0.06169 | RM1,542.25 |
| 35,000 | RM0.06003 | RM2,101.05 |
| 50,000 | RM0.05845 | RM2,922.50 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

