28 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS060328K0FKEA

DigiKey Part Number
541-10448-2-ND - Tape & Reel (TR)
541-10448-1-ND - Cut Tape (CT)
541-10448-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS060328K0FKEA
Description
RES 28K OHM 1% 1/2W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
28 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS060328K0FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,693
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.27600RM2.76
25RM0.21280RM5.32
50RM0.17800RM8.90
100RM0.15090RM15.09
250RM0.12340RM30.85
500RM0.10780RM53.90
1,000RM0.09539RM95.39
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.07280RM364.00
10,000RM0.06728RM672.80
15,000RM0.06460RM969.00
25,000RM0.06169RM1,542.25
35,000RM0.06003RM2,101.05
50,000RM0.05845RM2,922.50
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500