330 Ohms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0603330RJNEA

DigiKey Part Number
541-RCS0603330RJNEATR-ND - Tape & Reel (TR)
541-RCS0603330RJNEACT-ND - Cut Tape (CT)
541-RCS0603330RJNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0603330RJNEA
Description
RES 330 OHM 5% 1/2W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0603330RJNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS0603330RFKEAVishay Dale27,310541-10456-1-NDRM0.55000Parametric Equivalent
ERJ-PA3J331VPanasonic Industry5,548P330BZCT-NDRM0.47000Similar
In-Stock: 1,727
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.27600RM2.76
25RM0.21440RM5.36
50RM0.17960RM8.98
100RM0.15210RM15.21
250RM0.12452RM31.13
500RM0.10866RM54.33
1,000RM0.09621RM96.21
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.07348RM367.40
10,000RM0.06793RM679.30
15,000RM0.06523RM978.45
25,000RM0.06230RM1,557.50
35,000RM0.06063RM2,122.05
50,000RM0.05904RM2,952.00
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900