
RCS06033R30JNEA | |
|---|---|
DigiKey Part Number | 541-RCS06033R30JNEATR-ND - Tape & Reel (TR) 541-RCS06033R30JNEACT-ND - Cut Tape (CT) 541-RCS06033R30JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06033R30JNEA |
Description | RES 3.3 OHM 5% 1/2W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06033R30JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.31500 | RM3.15 |
| 25 | RM0.24600 | RM6.15 |
| 50 | RM0.20640 | RM10.32 |
| 100 | RM0.17530 | RM17.53 |
| 250 | RM0.14484 | RM36.21 |
| 500 | RM0.12718 | RM63.59 |
| 1,000 | RM0.11324 | RM113.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.08759 | RM437.95 |
| 10,000 | RM0.08137 | RM813.70 |
| 15,000 | RM0.07834 | RM1,175.10 |
| 25,000 | RM0.07506 | RM1,876.50 |
| 35,000 | RM0.07318 | RM2,561.30 |
| 50,000 | RM0.07140 | RM3,570.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

