
RCS06036K80FKEA | |
|---|---|
DigiKey Part Number | 541-10489-2-ND - Tape & Reel (TR) 541-10489-1-ND - Cut Tape (CT) 541-10489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06036K80FKEA |
Description | RES 6.8K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06036K80FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.27200 | RM2.72 |
| 25 | RM0.20960 | RM5.24 |
| 50 | RM0.17500 | RM8.75 |
| 100 | RM0.14810 | RM14.81 |
| 250 | RM0.12136 | RM30.34 |
| 500 | RM0.10590 | RM52.95 |
| 1,000 | RM0.09365 | RM93.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.07137 | RM356.85 |
| 10,000 | RM0.06592 | RM659.20 |
| 15,000 | RM0.06327 | RM949.05 |
| 25,000 | RM0.06040 | RM1,510.00 |
| 35,000 | RM0.05876 | RM2,056.60 |
| 50,000 | RM0.05721 | RM2,860.50 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

