RLR05C1004GMBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 190
Unit Price: RM107.09000
Datasheet

Direct


Vishay Dale
In Stock: 300
Unit Price: RM120.68000
Datasheet

Upgrade


Vishay Dale
In Stock: 35
Unit Price: RM75.06000
Datasheet

Upgrade


Vishay Dale
In Stock: 177
Unit Price: RM123.36000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM81.92720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM96.60290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM44.37425
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM47.07686
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM44.66676
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM55.81988
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM59.06218
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM72.48340
Datasheet
1 MOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1004GMBSL

DigiKey Part Number
RLR05C1004GMBSL-ND
Manufacturer
Manufacturer Product Number
RLR05C1004GMBSL
Description
RES 1M OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 MOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C1004GMBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM85.56300RM8,556.30
Manufacturers Standard Package
Unit Price without VAT:RM85.56300
Unit Price with VAT:RM94.11930