RLR05C3603GRB14 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: RM55.93030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM42.76838
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM30.55037
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM58.97900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM65.94970
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM69.59810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM20.53725
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM23.16342
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM26.10124
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM21.84029
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM24.63698
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM21.16109
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM23.88520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM20.71700
Datasheet
360 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C3603GRB14

DigiKey Part Number
RLR05C3603GRB14-ND
Manufacturer
Manufacturer Product Number
RLR05C3603GRB14
Description
RES 360K OHM 2% 1/8W AXIAL
Customer Reference
Detailed Description
360 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C3603GRB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types