RLR05C3603GRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: RM55.93030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM42.76838
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM30.55037
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM58.97900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM69.59810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM20.53725
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM23.16342
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM26.10124
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM21.84029
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM24.63698
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM21.16109
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM23.88520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM20.71700
Datasheet
360 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C3603GRBSL

DigiKey Part Number
RLR05C3603GRBSL-ND
Manufacturer
Manufacturer Product Number
RLR05C3603GRBSL
Description
RES 360K OHM 2% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
360 kOhms ±2% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C3603GRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM65.94970RM6,594.97
Manufacturers Standard Package
Unit Price without VAT:RM65.94970
Unit Price with VAT:RM72.54467