RLR07C6200GRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: RM11.53830
Datasheet

Direct


Vishay Dale
In Stock: 171
Unit Price: RM15.96000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.95503
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM4.07822
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM11.53830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM2.22702
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.28580
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.04014
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM3.87760
Datasheet
620 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C6200GRBSL

DigiKey Part Number
RLR07C6200GRBSL-ND
Manufacturer
Manufacturer Product Number
RLR07C6200GRBSL
Description
RES 620 OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
620 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR07C6200GRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM13.57130RM1,357.13
Manufacturers Standard Package
Unit Price without VAT:RM13.57130
Unit Price with VAT:RM14.92843