RN65C2004BRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM54.61825
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM145.92140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM45.40614
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM116.18630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM68.95510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 175
Unit Price: RM49.72000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM34.48760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM5.07521
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM9.90130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM33.00030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM38.80190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,194
Unit Price: RM18.60000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM8.79621
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: RM15.67640
Datasheet
2 MOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN65C2004BRE6

DigiKey Part Number
RN65C2004BRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN65C2004BRE6
Description
RES 2M OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2 MOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN65C2004BRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM5.52530RM5,525.30
Manufacturers Standard Package
Unit Price without VAT:RM5.52530
Unit Price with VAT:RM6.07783