
RS01A15R00FE70 | |
|---|---|
DigiKey Part Number | RSA-15RTR-ND - Tape & Reel (TR) RSA-15RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A15R00FE70 |
Description | RES 15 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A15R00FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS01A15R00FB12 | Vishay Dale | 98 | 541-RS01A15R00FB12-ND | RM17.38000 | Parametric Equivalent |
| 41F15RE | Ohmite | 293 | 41F15RE-ND | RM15.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.58000 | RM11.58 |
| 10 | RM7.75000 | RM77.50 |
| 25 | RM6.70920 | RM167.73 |
| 50 | RM6.05580 | RM302.79 |
| 100 | RM5.50060 | RM550.06 |
| 250 | RM4.89252 | RM1,223.13 |
| 500 | RM4.51224 | RM2,256.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.18909 | RM4,189.09 |
| 2,000 | RM4.00007 | RM8,000.14 |
| Unit Price without VAT: | RM11.58000 |
|---|---|
| Unit Price with VAT: | RM12.73800 |

