Parametric Equivalent
Parametric Equivalent

RS01A22R00FE70 | |
|---|---|
DigiKey Part Number | RS01A22R00FE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS01A22R00FE70 |
Description | RES 22 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A22R00FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS01A22R00FE12 | Vishay Dale | 500 | 541-RS01A22R00FE12-ND | RM20.53000 | Parametric Equivalent |
| RS01A22R00FS70 | Vishay Dale | 0 | RSA-22TR-ND | RM6.06204 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.55221 | RM5,552.21 |
| Unit Price without VAT: | RM5.55221 |
|---|---|
| Unit Price with VAT: | RM6.10743 |



