RS01A2R000FS70 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 1,779
Unit Price: RM9.97000
Datasheet
2 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01A2R000FS70

DigiKey Part Number
RSA-2.0TR-ND - Tape & Reel (TR)
RSA-2.0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS01A2R000FS70
Description
RES 2.0 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS01A2R000FS70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM15.96000RM15.96
10RM10.75600RM107.56
25RM9.34720RM233.68
50RM8.46460RM423.23
100RM7.71490RM771.49
250RM6.89360RM1,723.40
500RM6.37972RM3,189.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM6.06204RM6,062.04
2,000RM5.68393RM11,367.86
3,000RM5.48973RM16,469.19
5,000RM5.27010RM26,350.50
7,000RM5.13926RM35,974.82
Manufacturers Standard Package
Unit Price without VAT:RM15.96000
Unit Price with VAT:RM17.55600