Parametric Equivalent




TFPT0805L2201FM | |
|---|---|
DigiKey Part Number | 541-TFPT0805L2201FMTR-ND - Tape & Reel (TR) 541-TFPT0805L2201FMCT-ND - Cut Tape (CT) 541-TFPT0805L2201FMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT0805L2201FM |
Description | SENSOR PTC 2.2KOHM 1% 0805 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 2.2 kOhms 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 2.2 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 5 | RM3.17600 | RM15.88 |
| 10 | RM3.01000 | RM30.10 |
| 25 | RM2.81960 | RM70.49 |
| 50 | RM2.68860 | RM134.43 |
| 100 | RM2.56810 | RM256.81 |
| 500 | RM2.32720 | RM1,163.60 |
| 1,000 | RM2.23753 | RM2,237.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.09834 | RM10,491.70 |
| 10,000 | RM2.02985 | RM20,298.50 |
| 15,000 | RM1.99245 | RM29,886.75 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |


