



TFPT0805L2201FV | |
|---|---|
DigiKey Part Number | 541-1178-2-ND - Tape & Reel (TR) 541-1178-1-ND - Cut Tape (CT) 541-1178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT0805L2201FV |
Description | SENSOR PTC 2.2KOHM 1% 0805 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 2.2 kOhms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFPT0805L2201FV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 2.2 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.08000 | RM5.08 |
| 5 | RM4.48400 | RM22.42 |
| 10 | RM4.26300 | RM42.63 |
| 25 | RM3.99840 | RM99.96 |
| 50 | RM3.81940 | RM190.97 |
| 100 | RM3.65440 | RM365.44 |
| 500 | RM3.32354 | RM1,661.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.30897 | RM3,308.97 |
| 2,000 | RM3.19316 | RM6,386.32 |
| 3,000 | RM3.12994 | RM9,389.82 |
| 5,000 | RM3.05469 | RM15,273.45 |
| 7,000 | RM3.00767 | RM21,053.69 |
| 10,000 | RM2.95995 | RM29,599.50 |
| Unit Price without VAT: | RM5.08000 |
|---|---|
| Unit Price with VAT: | RM5.58800 |


