TFPT0805L2201FM is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 10
Unit Price: RM4.89000
Datasheet
PTC Thermistor 2.2 kOhms 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 2.2 kOhms 0805 (2012 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach

TFPT0805L2201FM

DigiKey Part Number
541-TFPT0805L2201FMTR-ND - Tape & Reel (TR)
541-TFPT0805L2201FMCT-ND - Cut Tape (CT)
541-TFPT0805L2201FMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFPT0805L2201FM
Description
SENSOR PTC 2.2KOHM 1% 0805
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
PTC Thermistor 2.2 kOhms 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
2.2 kOhms
Resistance Tolerance
±1%
Operating Temperature
-55°C ~ 125°C
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.62000RM3.62
5RM3.17600RM15.88
10RM3.01000RM30.10
25RM2.81960RM70.49
50RM2.68860RM134.43
100RM2.56810RM256.81
500RM2.32720RM1,163.60
1,000RM2.23753RM2,237.53
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM2.09834RM10,491.70
10,000RM2.02985RM20,298.50
15,000RM1.99245RM29,886.75
Manufacturers Standard Package
Unit Price without VAT:RM3.62000
Unit Price with VAT:RM3.98200