
TNPW060310K0BEEN | |
|---|---|
DigiKey Part Number | 541-3044-2-ND - Tape & Reel (TR) 541-3044-1-ND - Cut Tape (CT) 541-3044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060310K0BEEN |
Description | RES 10K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060310K0BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW060310K0BXEN | Vishay Dale | 3,068 | 541-1723-1-ND | RM3.03000 | Parametric Equivalent |
| TNPW060310K0BYEA | Vishay Dale | 3,028 | 541-TNPW060310K0BYEACT-ND | RM2.21000 | Parametric Equivalent |
| TNPW060310K0BYEN | Vishay Dale | 25,455 | 541-4407-1-ND | RM2.44000 | Parametric Equivalent |
| MCT0603MD1002BP100 | Vishay | 5,512 | MCT0603-10K-MBCT-ND | RM1.93000 | Upgrade |
| MCT0603MG1002BP500 | Vishay | 5,631 | 749-MCT0603MG1002BP500CT-ND | RM6.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.80000 | RM2.80 |
| 10 | RM2.32500 | RM23.25 |
| 25 | RM2.15440 | RM53.86 |
| 50 | RM2.03540 | RM101.77 |
| 100 | RM1.92590 | RM192.59 |
| 250 | RM1.79508 | RM448.77 |
| 500 | RM1.70680 | RM853.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.62754 | RM1,627.54 |
| 2,000 | RM1.55676 | RM3,113.52 |
| 3,000 | RM1.51911 | RM4,557.33 |
| 5,000 | RM1.47540 | RM7,377.00 |
| 7,000 | RM1.44877 | RM10,141.39 |
| 10,000 | RM1.42232 | RM14,223.20 |
| Unit Price without VAT: | RM2.80000 |
|---|---|
| Unit Price with VAT: | RM3.08000 |

