


TNPW1210237RBEEA | |
|---|---|
DigiKey Part Number | 541-4621-2-ND - Tape & Reel (TR) 541-4621-1-ND - Cut Tape (CT) 541-4621-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1210237RBEEA |
Description | RES 237 OHM 0.1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 237 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1210237RBEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.096" W (3.20mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.18000 | RM4.18 |
| 10 | RM3.47900 | RM34.79 |
| 25 | RM3.22760 | RM80.69 |
| 50 | RM3.05200 | RM152.60 |
| 100 | RM2.89080 | RM289.08 |
| 250 | RM2.69952 | RM674.88 |
| 500 | RM2.57116 | RM1,285.58 |
| 1,000 | RM2.45643 | RM2,456.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM3.03722 | RM15,186.10 |
| 10,000 | RM2.93682 | RM29,368.20 |
| Unit Price without VAT: | RM4.18000 |
|---|---|
| Unit Price with VAT: | RM4.59800 |

