
WFCP0508R0150FE66 | |
|---|---|
DigiKey Part Number | 541-WFCP0508R0150FE66TR-ND - Tape & Reel (TR) 541-WFCP0508R0150FE66CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WFCP0508R0150FE66 |
Description | RES 0.015 OHM .5 W 1% 0508 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.051" L x 0.079" W (1.30mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.17400 | RM11.74 |
| 25 | RM0.99440 | RM24.86 |
| 50 | RM0.88260 | RM44.13 |
| 100 | RM0.78760 | RM78.76 |
| 250 | RM0.68304 | RM170.76 |
| 500 | RM0.61756 | RM308.78 |
| 1,000 | RM0.56188 | RM561.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.47208 | RM2,360.40 |
| 10,000 | RM0.43904 | RM4,390.40 |
| 15,000 | RM0.42207 | RM6,331.05 |
| 25,000 | RM0.40288 | RM10,072.00 |
| 35,000 | RM0.39144 | RM13,700.40 |
| 50,000 | RM0.38027 | RM19,013.50 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

