
XO23C3EREHX25M000 | |
|---|---|
DigiKey Part Number | 541-XO23C3EREHX25M000TR-ND - Tape & Reel (TR) 541-XO23C3EREHX25M000CT-ND - Cut Tape (CT) 541-XO23C3EREHX25M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XO23C3EREHX25M000 |
Description | OSCILLATOR, 3.2X2.5MM, CMOS, -40 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 35mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XO22C3EREHX25M000 | Vishay Dale | 2,955 | 541-XO22C3EREHX25M000CT-ND | RM3.62000 | Parametric Equivalent |
| 8WL-25.000MBD-T | TXC CORPORATION | 478 | 887-8WL-25.000MBD-TCT-ND | RM6.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.62000 | RM3.62 |
| 10 | RM3.16800 | RM31.68 |
| 25 | RM2.99440 | RM74.86 |
| 50 | RM2.87060 | RM143.53 |
| 100 | RM2.75210 | RM275.21 |
| 250 | RM2.60260 | RM650.65 |
| 500 | RM2.49488 | RM1,247.44 |
| 1,000 | RM2.39170 | RM2,391.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.19392 | RM6,581.76 |
| 6,000 | RM2.10332 | RM12,619.92 |
| 9,000 | RM2.05209 | RM18,468.81 |
| 15,000 | RM1.98937 | RM29,840.55 |
| Unit Price without VAT: | RM3.62000 |
|---|---|
| Unit Price with VAT: | RM3.98200 |

