1.5KE400A-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM5.25000
Datasheet

Direct


Littelfuse Inc.
In Stock: 494
Unit Price: RM4.78000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,210
Unit Price: RM4.50000
Datasheet

Similar


YAGEO
In Stock: 1,015
Unit Price: RM1.30000
Datasheet

Similar


STMicroelectronics
In Stock: 31,497
Unit Price: RM7.19000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM1.29955
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM1.21660
Datasheet
548V Clamp 2.7A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE400A-E3/73

DigiKey Part Number
1.5KE400A-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE400A-E3/73
Description
TVS DIODE 342VWM 548VC 1.5KE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
548V Clamp 2.7A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
EDA/CAD Models
1.5KE400A-E3/73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.7A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AA, DO-27, Axial
Voltage - Reverse Standoff (Typ)
342V
Supplier Device Package
Voltage - Breakdown (Min)
380V
Base Product Number
Voltage - Clamping (Max) @ Ipp
548V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE400A-E3/51Vishay General Semiconductor - Diodes Division01.5KE400A-E3/51-NDRM0.00000Direct
1.5KE400ALittelfuse Inc.01.5KE400ALFCT-NDRM5.25000Direct
1.5KE400A-BLittelfuse Inc.4941.5KE400A-BLF-NDRM4.78000Direct
1.5KE400A-TPMCC (Micro Commercial Components)1,2101.5KE400A-TPMSCT-NDRM4.50000Similar
1.5KE400A/BYAGEO1,01513-1.5KE400A/BCT-NDRM1.30000Similar
Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM4.59144RM4,591.44
Manufacturers Standard Package
Unit Price without VAT:RM4.59144
Unit Price with VAT:RM5.05058