1.5SMC12AHE3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: RM0.59335
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.84876
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.75648
Datasheet
16.7V Clamp 89.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16.7V Clamp 89.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC12AHE3_A/H

DigiKey Part Number
1.5SMC12AHE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC12AHE3_A/H
Description
TVS DIODE 10.2VWM 16.7V DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16.7V Clamp 89.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
16.7V
Current - Peak Pulse (10/1000µs)
89.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,400RM1.09484RM3,722.46
Unit Price without VAT:RM1.09484
Unit Price with VAT:RM1.20432