Similar
Similar
Similar



1.5SMC68CAHE3_A/I | |
|---|---|
DigiKey Part Number | 1.5SMC68CAHE3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC68CAHE3_A/I |
Description | TVS DIODE 58.1VWM 92VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 92V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58.1V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 64.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 92V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC68CA | Taiwan Semiconductor Corporation | 2,997 | 1801-1.5SMC68CACT-ND | RM4.69000 | Similar |
| 1.5SMC68CA-AT/13 | YAGEO | 0 | 13-1.5SMC68CA-AT/13TR-ND | RM0.60512 | Similar |
| 1.5SMC68CA-AT/7 | YAGEO | 0 | 13-1.5SMC68CA-AT/7TR-ND | RM0.61094 | Similar |
| SMCJ58CA | Taiwan Semiconductor Corporation | 0 | SMCJ58CAFSCT-ND | RM4.14000 | Similar |
| SMCJ60CA | Taiwan Semiconductor Corporation | 1,540 | SMCJ60CAFSCT-ND | RM6.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | RM1.53290 | RM5,365.15 |
| 7,000 | RM1.38590 | RM9,701.30 |
| Unit Price without VAT: | RM1.53290 |
|---|---|
| Unit Price with VAT: | RM1.68619 |




