1.5SMC9.1A-E3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4,734
Unit Price: RM2.40000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.90585
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.65262
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.84876
Datasheet

Similar


Diodes Incorporated
In Stock: 17,500
Unit Price: RM5.48000

Similar


Taiwan Semiconductor Corporation
In Stock: 1,519
Unit Price: RM2.56000
Datasheet
13.4V Clamp 112A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.4V Clamp 112A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC9.1A-E3/9AT

DigiKey Part Number
1.5SMC9.1A-E3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC9.1A-E3/9AT
Description
TVS DIODE 7.78VWM 13.4V DO214AB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
13.4V Clamp 112A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.78V
Voltage - Breakdown (Min)
8.65V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
112A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500RM0.89124RM3,119.34
7,000RM0.82182RM5,752.74
10,500RM0.78645RM8,257.73
17,500RM0.74670RM13,067.25
24,500RM0.73284RM17,954.58
Manufacturers Standard Package
Unit Price without VAT:RM0.89124
Unit Price with VAT:RM0.98036