1N5417-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 13,948
Unit Price: RM6.26000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM5.10328
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM5.11560
Datasheet

Similar


onsemi
In Stock: 6,352
Unit Price: RM1.34000
Datasheet

Similar


onsemi
In Stock: 11,133
Unit Price: RM1.22000
Datasheet

Similar


Microchip Technology
In Stock: 649
Unit Price: RM17.97000
Datasheet

Similar


onsemi
In Stock: 3,580
Unit Price: RM2.84000
Datasheet
Diode 200 V 3A Through Hole SOD-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5417-TAP

DigiKey Part Number
1N5417-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5417-TAP
Description
DIODE AVALANCHE 200V 3A SOD64
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Through Hole SOD-64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 9 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-64
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
12,500RM5.10328RM63,791.00
Manufacturers Standard Package
Unit Price without VAT:RM5.10328
Unit Price with VAT:RM5.61361