1N6284A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4,288
Unit Price: RM1.89000
Datasheet

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.22534
Datasheet

Similar


Littelfuse Inc.
In Stock: 4,638
Unit Price: RM1.73000
Datasheet

Similar


STMicroelectronics
In Stock: 2,487
Unit Price: RM4.85000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM1.47356
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.85848
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3,280
Unit Price: RM2.13000
Datasheet

Similar


Littelfuse Inc.
In Stock: 374
Unit Price: RM1.65000
Datasheet
49.9V Clamp 30.1A Ipp Tvs Diode Through Hole 1.5KE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6284A-E3/51

DigiKey Part Number
1N6284A-E3/51-ND
Manufacturer
Manufacturer Product Number
1N6284A-E3/51
Description
TVS DIODE 30.8VWM 49.9VC 1.5KE
Customer Reference
Detailed Description
49.9V Clamp 30.1A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.8V
Voltage - Breakdown (Min)
34.2V
Voltage - Clamping (Max) @ Ipp
49.9V
Current - Peak Pulse (10/1000µs)
30.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types