AU2PDHM3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.72927
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.44661
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM2.07269
Datasheet
Diode 200 V 1.6A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1.6A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

AU2PDHM3_A/H

DigiKey Part Number
AU2PDHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AU2PDHM3_A/H
Description
DIODE AVALANCHE 200V 1.6A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 1.6A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
75 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Series
Capacitance @ Vr, F
42pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
1.6A
Supplier Device Package
TO-277A (SMPC)
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 2 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AU2PD-M3/86AVishay General Semiconductor - Diodes Division0AU2PD-M3/86AGITR-NDRM1.72927Parametric Equivalent
AU2PD-M3/87AVishay General Semiconductor - Diodes Division0AU2PD-M3/87A-NDRM1.44661Parametric Equivalent
AU2PDHM3/86AVishay General Semiconductor - Diodes Division0AU2PDHM3/86A-NDRM0.00000Parametric Equivalent
AU2PDHM3/87AVishay General Semiconductor - Diodes Division0AU2PDHM3/87A-NDRM0.00000Parametric Equivalent
AU2PDHM3_A/IVishay General Semiconductor - Diodes Division0AU2PDHM3_A/I-NDRM2.07269Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.07269RM6,218.07
Unit Price without VAT:RM2.07269
Unit Price with VAT:RM2.27996