Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

AZ23B5V6-E3-08 | |
|---|---|
DigiKey Part Number | AZ23B5V6-E3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23B5V6-E3-08 |
Description | DIODE ZENER ARRAY 5.6V SOT-23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.6 V 300 mW ±2% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 40 Ohms |
Series | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 5.6 V | Supplier Device Package SOT-23-3 |
Tolerance ±2% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23B5V6-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | AZ23B5V6-E3-18-ND | RM0.36101 | Parametric Equivalent |
| AZ23B5V6-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | AZ23B5V6-G3-08-ND | RM0.25324 | Parametric Equivalent |
| AZ23B5V6-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | AZ23B5V6-G3-18-ND | RM0.26695 | Parametric Equivalent |
| AZ23C5V6-7-F | Diodes Incorporated | 146 | AZ23C5V6-FDICT-ND | RM1.26000 | Similar |
| AZ23C5V6-TP | MCC (Micro Commercial Components) | 11,152 | AZ23C5V6-TPMSCT-ND | RM0.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.35677 | RM5,351.55 |
| Unit Price without VAT: | RM0.35677 |
|---|---|
| Unit Price with VAT: | RM0.39245 |




