AZ23B5V6-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.35677
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.25324
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.26695
Datasheet

Similar


Diodes Incorporated
In Stock: 146
Unit Price: RM1.26000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 11,152
Unit Price: RM0.95000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM1.93000
Datasheet
Zener Diode Array 1 Pair Common Anode 5.6 V 300 mW ±2% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23B5V6-E3-18

DigiKey Part Number
AZ23B5V6-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23B5V6-E3-18
Description
DIODE ZENER ARRAY 5.6V SOT-23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 5.6 V 300 mW ±2% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300 mW
Manufacturer
Vishay General Semiconductor - Diodes Division
Impedance (Max) (Zzt)
40 Ohms
Series
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Anode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
5.6 V
Supplier Device Package
SOT-23-3
Tolerance
±2%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ23B5V6-E3-08Vishay General Semiconductor - Diodes Division0AZ23B5V6-E3-08-NDRM0.35677Parametric Equivalent
AZ23B5V6-G3-08Vishay General Semiconductor - Diodes Division0AZ23B5V6-G3-08-NDRM0.25324Parametric Equivalent
AZ23B5V6-G3-18Vishay General Semiconductor - Diodes Division0AZ23B5V6-G3-18-NDRM0.26695Parametric Equivalent
AZ23C5V6-7-FDiodes Incorporated146AZ23C5V6-FDICT-NDRM1.26000Similar
AZ23C5V6-TPMCC (Micro Commercial Components)11,152AZ23C5V6-TPMSCT-NDRM0.95000Similar
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.36101RM3,610.10
20,000RM0.35678RM7,135.60
Manufacturers Standard Package
Unit Price without VAT:RM0.36101
Unit Price with VAT:RM0.39711