BYS11-90HE3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 15,672
Unit Price: RM14.63000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5,378
Unit Price: RM9.36000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7,282
Unit Price: RM15.21000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM5.98728
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM7.26651
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 868
Unit Price: RM19.89000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 13,548
Unit Price: RM15.80000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7,967
Unit Price: RM11.12000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14,890
Unit Price: RM21.06000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM7.44478
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM6.51518
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYS11-90HE3_A/I

DigiKey Part Number
BYS11-90HE3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BYS11-90HE3_A/I
Description
DIODE SCHOTTKY 90V 1.5A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 90 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 90 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM0.47528RM3,564.60
15,000RM0.43726RM6,558.90
22,500RM0.41790RM9,402.75
37,500RM0.39614RM14,855.25
52,500RM0.38325RM20,120.62
75,000RM0.38079RM28,559.25
Manufacturers Standard Package
Unit Price without VAT:RM0.47528
Unit Price with VAT:RM0.52281