


BZD27C5V6P-HE3-08 | |
|---|---|
DigiKey Part Number | BZD27C5V6P-HE3-08GITR-ND - Tape & Reel (TR) BZD27C5V6P-HE3-08GICT-ND - Cut Tape (CT) BZD27C5V6P-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C5V6P-HE3-08 |
Description | DIODE ZENER 5.6V 800MW DO219AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.31900 | RM13.19 |
| 100 | RM0.96070 | RM96.07 |
| 500 | RM0.75000 | RM375.00 |
| 1,000 | RM0.65731 | RM657.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.65385 | RM1,961.55 |
| 6,000 | RM0.59773 | RM3,586.38 |
| 9,000 | RM0.56913 | RM5,122.17 |
| 15,000 | RM0.53700 | RM8,055.00 |
| 21,000 | RM0.51797 | RM10,877.37 |
| 30,000 | RM0.49947 | RM14,984.10 |
| 75,000 | RM0.48508 | RM36,381.00 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |


