DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

BZD27C6V2P-HE3-08

DigiKey Part Number
112-BZD27C6V2P-HE3-08TR-ND - Tape & Reel (TR)
112-BZD27C6V2P-HE3-08CT-ND - Cut Tape (CT)
112-BZD27C6V2P-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27C6V2P-HE3-08
Description
DIODE ZENER 6.2V 800MW DO219AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
800 mW
Impedance (Max) (Zzt)
3 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AB (SMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,935
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.81000RM1.81
10RM1.42400RM14.24
100RM0.96490RM96.49
500RM0.75422RM377.11
1,000RM0.66573RM665.73
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.65385RM1,961.55
6,000RM0.59773RM3,586.38
9,000RM0.56913RM5,122.17
15,000RM0.53700RM8,055.00
21,000RM0.51797RM10,877.37
30,000RM0.49947RM14,984.10
75,000RM0.48508RM36,381.00
Manufacturers Standard Package
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100